346-076-520-807

Heilind Number:EDA346-076-520-807
Manufacturer:EDAC
Manufacturer Number:346-076-520-807
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-076-520-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-076-520-807

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors. Featuring a sleek Green design, these connectors offer reliable performance with a 3 A amperage capacity. Crafted with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, they ensure robust and efficient power transfer. With two rows and 76 positions, they provide ample connectivity options for your PCB projects. The .125-inch pitch and .2-inch row spacing facilitate easy installation. Designed for straight mount orientation, they guarantee a secure fit. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for various industrial applications. Elevate your PCB assembly with these high-quality Card Edge Connectors.