M83723/85R1203N L/C

Heilind Number:EDA346-076-520-808
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85R1203N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85R1203N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-076-520-808

Detailed Description

Enhance connectivity within your PCB setup with these high-performance Card Edge Connectors. Designed for seamless integration, they feature a durable UL 94V-0 Thermoplastic Polyester housing in a striking green color. With a current rating of 3 A, these connectors ensure reliable power transmission. The Copper Alloy contacts guarantee efficient signal transfer, while the dual-row configuration with 76 positions offers ample connectivity options. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is assured. Operating flawlessly within a wide temperature range of -40 to 105 °C, these connectors are ideal for various applications. Whether you're a DIY enthusiast or a professional, these connectors are a must-have for your electronic projects. Upgrade your setup today and experience seamless connectivity like never before.