M83723/85R1203Y L/C

Heilind Number:EDA346-076-520-812
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85R1203Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85R1203Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-076-520-812

Detailed Description

Enhance connectivity with our Card Edge Connectors, designed for seamless integration in PCB assemblies. Boasting a vibrant green hue, these connectors feature UL 94V-0 Thermoplastic Polyester housing for reliable insulation and durability. With two rows of quality Copper Alloy contacts, they deliver optimal performance in data transmission. The .125-inch pitch and .2-inch row spacing ensure precise alignment, accommodating 76 positions for extensive connectivity options. Suitable for straight mounting, these connectors withstand harsh environments with an operating temperature range of -40 to 105 °C. Trust in our high-quality connectors for seamless board-to-board PCB connections.