M83723/85R12126 L/C

Heilind Number:EDA346-076-520-858
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85R12126 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85R12126 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-076-520-858

Detailed Description

Enhance connectivity within your electronic devices with these Card Edge Connectors. Designed for high-performance applications, they feature a durable housing made of UL 94V-0 Thermoplastic Polyester in a sleek green finish. With a double-row configuration and a total of 76 positions, these connectors ensure secure and efficient board-to-board PCB connections. Crafted with precision, the contacts are made of Copper Alloy, providing reliable conductivity. The .125-inch pitch and .2-inch row spacing offer optimal signal transmission, while the straight mount orientation simplifies installation. Operating seamlessly in a wide temperature range from -40 to 105°C, these connectors are ideal for use in various environments. Upgrade your connectivity solutions with these top-of-the-line components.