M83723/85R12127 L/C

Heilind Number:EDA346-076-520-878
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85R12127 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85R12127 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-076-520-878

Detailed Description

Elevate your PCB connectivity with our dual-row Card Edge Connectors. Designed for seamless integration, these connectors boast a vibrant green hue and a durable UL 94V-0 Thermoplastic Polyester housing material. Each connector features 76 copper alloy contacts, ensuring reliable power transmission with an amperage rating of 3A. With a pitch of .125 inches and row spacing of .2 inches, they offer precise alignment on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors guarantee optimal performance in any environment. Upgrade your interconnection system today with these high-quality components.