M83723/85R12128 L/C

Heilind Number:EDA346-076-521-201
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85R12128 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85R12128 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-076-521-201

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Designed for seamless integration, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a current rating of 3 A, they ensure reliable power transmission. The two-row design, with a total of 76 positions, offers ample connectivity options for your PCB layouts. Crafted with precision, the contacts are made of robust Copper Alloy, guaranteeing optimal signal integrity. The.125-inch pitch and .2-inch row spacing allow for efficient routing on your boards. Engineered for versatility, these connectors support straight mounting orientation, facilitating easy assembly. Operating smoothly in a wide temperature range from -40 to 105 °C, they are suitable for diverse industrial applications. Upgrade your PCB setups with these high-quality Card Edge Connectors and experience seamless performance.