M83723/85R14046 L/C

Heilind Number:EDA346-076-521-207
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85R14046 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85R14046 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-076-521-207

Detailed Description

Enhance your PCB connectivity with these Card Edge Connectors in Green. Designed for efficient power transmission, each connector boasts a 3A amperage rating, ideal for high-performance applications. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, they guarantee durability and reliable conductivity. With two rows and a total of 76 positions, they offer ample connectivity options. Featuring a .125" pitch and .2" row spacing, they ensure precise alignment on the board. Operating flawlessly in temperatures ranging from -40 to 105°C, they are suitable for a wide range of environments. Perfect for board-to-board connections, these connectors are a must-have for your electronic projects.