M83723/85R14047 L/C

Heilind Number:EDA346-076-521-208
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85R14047 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85R14047 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-076-521-208

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for seamless integration in electronic systems. Featuring a vibrant Green color, these connectors offer a reliable amperage of 3 A, making them suitable for various applications. Crafted with durable UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contacts, they ensure both safety and performance. With two rows and a total of 76 positions on a .125-inch pitch, these connectors provide ample connectivity options. The straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance their versatility. Perfect for use in industrial, automotive, and consumer electronic devices, these connectors are a vital component for your PCB assembly needs. Elevate your connectivity solutions with this essential product.