M83723/85R14048 L/C

Heilind Number:EDA346-076-521-212
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85R14048 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85R14048 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-076-521-212

Detailed Description

Enhance connectivity with our state-of-the-art Card Edge Connectors, designed to facilitate seamless communication in electronic assemblies. In a vibrant green hue, these connectors boast a robust housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of high-performance Copper Alloy contacts, each capable of carrying up to 3 A of current, they offer reliable power transmission. The .125-inch pitch and .2-inch row spacing provide precise alignment, while the 76 positions cater to versatile connectivity needs. Whether for industrial machinery or consumer electronics, these connectors guarantee optimal performance in any application. Operating flawlessly in temperatures ranging from -40 to 105°C, they are the perfect choice for demanding environments. Trust in our Card Edge Connectors to deliver efficient and secure connections within your PCB setups. Explore more in our category of Products, Connectors, PCB Connectors, Board To Board PCB Connectors, and Card Edge Connectors.