M83723/85R14049 L/C

Heilind Number:EDA346-076-521-258
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85R14049 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85R14049 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-076-521-258

Detailed Description

Enhance connectivity within your electronic systems with our high-performance Card Edge Connectors. Featuring a vibrant green hue, these connectors boast a robust design, with a UL 94V-0 Thermoplastic Polyester housing ensuring durability and safety. With two rows of copper alloy contacts providing reliable power transmission at a 3A amperage, these connectors offer seamless integration on your PCBs. The .125-inch pitch and .2-inch row spacing, along with 76 positions, cater to diverse connection needs. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for demanding industrial environments. Trust in their straight mount orientation for easy installation and dependable performance, making them a crucial component in your electronic setup.