M83723/85R1404N L/C

Heilind Number:EDA346-076-521-802
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85R1404N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85R1404N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-076-521-802

Detailed Description

Elevate your PCB connectivity with our Card Edge Connectors in vibrant Green. Engineered for high performance, these connectors feature UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power delivery at an amperage of 3 A. With two rows and a total of 76 positions, they provide ample connectivity for your electronic components. The .125-inch pitch and .2-inch row spacing allow for seamless integration on your board. Designed for durability, these connectors operate flawlessly in a wide temperature range from -40 to 105 °C. Choose the straight mount orientation for easy installation. Perfect for various applications, from industrial machinery to consumer electronics, our Card Edge Connectors deliver superior quality and performance. Elevate your PCB connectivity with our Card Edge Connectors in vibrant Green. Engineered for high performance, these connectors feature UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power delivery at an amperage of 3 A. With two rows and a total of 76 positions, they provide ample connectivity for your electronic components. The .125-inch pitch and .2-inch row spacing allow for seamless integration on your board. Designed for durability, these connectors operate flawlessly in a wide temperature range from -40 to 105 °C. Choose the straight mount orientation for easy installation. Perfect for various applications, from industrial machinery to consumer electronics, our Card Edge Connectors deliver superior quality and performance.