M83723/85R14076 L/C

Heilind Number:EDA346-076-521-804
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85R14076 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85R14076 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-076-521-804

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors. Designed for optimal performance, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green color. With a double-row layout and a total of 76 positions, they offer ample connectivity options for your electronic devices. The contact material is made of high-quality Copper Alloy, ensuring reliable and efficient power transmission. Operating smoothly in a wide temperature range from -40 to 105 °C, these connectors are suitable for various environments. Their straight mount orientation and precise pitch of .125 in make them easy to install on your PCB. Upgrade your connections with these essential components, perfect for your next project in the field of electronics.