M83723/85R14077 L/C

Heilind Number:EDA346-076-521-807
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85R14077 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85R14077 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-076-521-807

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors. Designed for seamless integration, they boast a vibrant Green color and robust construction, featuring UL 94V-0 Thermoplastic Polyester housing for optimal durability. With a 2-row configuration and a total of 76 positions, they offer ample connectivity options for your projects. The copper alloy contact material ensures reliable and efficient data transmission, while the .125-inch pitch and .2-inch row spacing allow for precise placement on your board. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are perfect for demanding industrial applications. Upgrade your connectivity solutions today with these top-of-the-line Card Edge Connectors.