M83723/85R14079 L/C

Heilind Number:EDA346-076-521-812
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85R14079 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85R14079 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-076-521-812

Detailed Description

Enhance your circuit connectivity with our Card Edge Connectors in vibrant Green. Designed for optimal performance, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing, ensuring safety and reliability. With a 3 A amperage capacity and Copper Alloy contacts, they guarantee efficient power transmission. Perfect for PCB applications, these connectors boast a double-row design with 76 positions, spaced at a pitch of .125 inches and .2 inches between rows. Their straight mount orientation simplifies installation, while a wide operating temperature range of -40 to 105 °C ensures versatility in various environments. Trust in our high-quality connectors to deliver seamless board-to-board connections for your electronic projects.