M83723/85R1407N L/C

Heilind Number:EDA346-076-521-858
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85R1407N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85R1407N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-076-521-858

Detailed Description

Enhance your PCB connections with our high-performance Card Edge Connectors. Featuring a vibrant green hue, these connectors are not only visually appealing but also durable, thanks to their UL 94V-0 Thermoplastic Polyester housing material. With a current rating of 3A, they ensure reliable power transmission in your electronic devices. The two rows of copper alloy contacts, spaced at .125 inches pitch and .2 inches row spacing, provide seamless connectivity for up to 76 positions. Designed for straight mounting orientation, these connectors guarantee easy installation on your circuit boards. Operating flawlessly in a wide temperature range from -40 to 105°C, they are suitable for various industrial applications. Upgrade your connectivity solutions with our efficient Card Edge Connectors.