M83723/85R1407Y L/C

Heilind Number:EDA346-076-521-878
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85R1407Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85R1407Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-076-521-878

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connectors. Featuring a vibrant green color, these connectors are not just visually appealing but also high-performing, with a 3 A amperage capacity. Crafted from durable UL 94V-0 Thermoplastic Polyester, they ensure reliable and safe connections. With two rows and 76 positions, they offer ample space for seamless integration. The copper alloy contact material guarantees optimal conductivity, while a pitch of .125 inches and row spacing of .2 inches facilitate easy installation. Designed for straight mount orientation on PCBs, these connectors operate efficiently in a wide temperature range from -40 to 105 °C. Explore the full range of our connector solutions for your electronic assembly needs.