M83723/85R14127 L/C

Heilind Number:EDA346-076-522-202
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85R14127 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85R14127 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-076-522-202

Detailed Description

Elevate your PCB connectivity with our Card Edge Connectors in a vibrant green hue. Designed for efficient power transmission, each connector boasts a 3 A amperage capacity. Crafted from UL 94V-0 Thermoplastic Polyester, the housing ensures durability and safety. With two rows of Copper Alloy contacts, featuring a .125-inch pitch and .2-inch row spacing, they facilitate seamless board-to-board connections. These connectors offer a total of 76 positions for versatile setup options. Engineered for reliability, they maintain optimal performance in a wide temperature range from -40 to 105 °C. Upgrade your electronic assemblies with these essential components, perfect for various applications in the industry.