M83723/85R14128 L/C

Heilind Number:EDA346-076-522-203
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85R14128 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85R14128 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-076-522-203

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connectors. Designed with precision and performance in mind, these connectors feature a vibrant green hue and are crafted from durable UL 94V-0 Thermoplastic Polyester. With a current rating of 3 A, they ensure reliable power transmission. The two-row design, each with 76 positions, allows for efficient data transfer. Made of high-quality Copper Alloy, the contacts guarantee seamless conductivity. With a pitch and row spacing of .125 in and .2 in respectively, they offer precise alignment on your PCB. Suitable for straight mounting, they provide ease of installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for various applications in the electronics industry. Trust in their performance to enhance the functionality of your devices.