M83723/85R1412N L/C

Heilind Number:EDA346-076-522-207
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85R1412N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85R1412N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-076-522-207

Detailed Description

Enhance your circuit board connectivity with these Card Edge Connectors in a sleek green hue. Designed for optimal performance, they feature a 3 A amperage capacity and are crafted from UL 94V-0 Thermoplastic Polyester housing material for durability. With two rows and 76 positions, these connectors offer ample space for seamless integration. The Copper Alloy contact material ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Suitable for a wide range of applications, they boast a straight mount orientation and can operate effectively in temperatures ranging from -40 to 105°C. Upgrade your PCB connections with these high-quality connectors.