M83723/85R1412Y L/C

Heilind Number:EDA346-076-522-208
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85R1412Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85R1412Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-076-522-208

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors. Featuring a vibrant Green color, these connectors are designed for optimal functionality, with a 3 A amperage capacity and durable housing made of UL 94V-0 Thermoplastic Polyester. With two rows of contacts, each crafted from reliable Copper Alloy, they offer seamless board-to-board connectivity with a pitch of .125 inches and row spacing of .2 inches. Boasting 76 positions, these connectors ensure efficient data transfer. Their straight mount orientation and wide operating temperature range of -40 to 105 °C make them suitable for various applications in electronics and beyond. Upgrade your connectivity solutions with these top-of-the-line Card Edge Connectors.