M83723/85R14156 L/C

Heilind Number:EDA346-076-522-212
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85R14156 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85R14156 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-076-522-212

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connectors. Designed for seamless integration onto PCBs, these connectors feature a robust UL 94V-0 Thermoplastic Polyester housing in a striking green hue. With a dual-row configuration and a total of 76 positions, they offer ample flexibility for complex circuitry. Crafted with durable Copper Alloy contacts, they ensure reliable power transmission at a current rating of 3 A. The standard .125-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation facilitates easy assembly. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are ideal for various industrial environments. Trust in our high-quality components to optimize your board-to-board connections efficiently.