M83723/85R14159 L/C

Heilind Number:EDA346-076-522-803
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85R14159 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85R14159 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-076-522-803

Detailed Description

Enhance connectivity in your PCB setups with our Card Edge Connectors. Designed for optimal performance, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a 3 A amperage rating, they ensure reliable power transmission. The two rows of Copper Alloy contacts, with a pitch of .125 in and row spacing of .2 in, offer seamless signal transfer across 76 positions. Their straight mount orientation makes installation hassle-free. Operating efficiently in a wide temperature range from -40 to 105 °C, these connectors are ideal for various industrial applications. Trust in their quality and durability to streamline your connectivity needs.