M83723/85R16106 L/C

Heilind Number:EDA346-076-522-808
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85R16106 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85R16106 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-076-522-808

Detailed Description

Enhance your PCB connections with these versatile Card Edge Connectors. Designed to streamline your electronic setups, each connector boasts a vibrant green hue for easy identification. Operating at an amperage of 3 A, they ensure reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, they guarantee durability and conductivity. With two rows and a total of 76 positions, these connectors offer ample connectivity options. Featuring a pitch of .125 inches and row spacing of .2 inches, they facilitate seamless integration into your circuit boards. Their straight mount orientation and wide operating temperature range of -40 to 105°C further add to their versatility. Upgrade your connectivity solutions with these essential components.