M83723/85R16107 L/C

Heilind Number:EDA346-076-522-812
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85R16107 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85R16107 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-076-522-812

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors. Designed for high-performance applications, these connectors feature a durable housing made of UL 94V-0 Thermoplastic Polyester in a sleek green finish. With a double-row configuration and 76 positions, they offer ample connectivity options. The contact material, copper alloy, ensures reliable and efficient signal transmission. Operating seamlessly in temperatures ranging from -40 to 105 °C, these connectors are perfect for a variety of environments. Designed for straight mounting orientation, they have a pitch of .125 in and row spacing of .2 in, making them easy to integrate into your PCB setup. Upgrade your board-to-board connections with these top-of-the-line connectors.