M83723/85R16108 L/C

Heilind Number:EDA346-076-522-858
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85R16108 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85R16108 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-076-522-858

Detailed Description

Enhance your PCB connectivity with these green Card Edge Connectors. Designed for high-performance applications, they feature a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power delivery at a maximum amperage of 3 A. With a double row configuration and 76 positions, they provide ample connectivity options while maintaining a compact form factor. The .125 inch pitch and .2 inch row spacing allow for precise alignment on your board. Operating seamlessly in a wide temperature range from -40 to 105 °C, these connectors are suitable for a variety of environments. Their straight mount orientation simplifies installation, making them perfect for a range of PCB connectivity needs. Upgrade your design with these versatile and dependable components.