M83723/85R16109 L/C

Heilind Number:EDA346-076-522-878
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85R16109 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85R16109 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-076-522-878

Detailed Description

Enhance connectivity in your electronic devices with these Card Edge Connectors. Designed for maximum performance, they feature a durable UL 94V-0 Thermoplastic Polyester housing, ensuring safe and reliable operation. With a 3A amperage rating, they can handle power-intensive applications with ease. The copper alloy contact material guarantees efficient signal transmission, while the .125 inch pitch and .2 inch row spacing offer precise alignment on your PCB. With 76 positions across 2 rows, these connectors provide ample connectivity options. Suitable for a wide range of environments, they can operate flawlessly in temperatures ranging from -40 to 105°C. Upgrade your system with these high-quality connectors for seamless board-to-board connections.