M83723/85R1610N L/C

Heilind Number:EDA346-076-526-201
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85R1610N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85R1610N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-076-526-201

Detailed Description

Upgrade your PCB connectivity with our high-performance Card Edge Connectors. Designed for seamless integration, these connectors feature a vibrant green color and boast a rugged UL 94V-0 Thermoplastic Polyester housing material, ensuring durability in any environment. With a 3A amperage rating and precise Copper Alloy contacts, they guarantee reliable power transmission. The double-row design, with 76 positions and a .125-inch pitch, offers ample connectivity options for your circuit boards. With a straight mount orientation and an operating temperature range of -40 to 105°C, these connectors provide versatility and stability in various applications. Upgrade your PCB connectivity with our Card Edge Connectors, your reliable solution for efficient and secure board-to-board connections.