M83723/85R1610Y L/C

Heilind Number:EDA346-076-526-202
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85R1610Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85R1610Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-076-526-202

Detailed Description

Enhance your PCB connectivity with these Card Edge Connectors. Designed for precision and durability, they boast a vibrant green color and are crafted from UL 94V-0 Thermoplastic Polyester housing material. With a current rating of 3 A, these connectors feature two rows, each with 76 positions for seamless integration. The contact material, made of high-quality Copper Alloy, ensures optimal conductivity. With a pitch of .125 inches and row spacing of .2 inches, they offer efficient signal transmission. Suitable for use in a wide temperature range from -40 to 105 °C, these connectors guarantee reliable performance in diverse operating environments. Ideal for board-to-board connections, they provide a secure and stable link for your electronic components. Upgrade your setup with these essential connectors for seamless data transmission and power delivery.