M83723/85R16246 L/C

Heilind Number:EDA346-076-526-203
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85R16246 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85R16246 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-076-526-203

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connectors. Designed for seamless integration, these connectors feature a vibrant Green color and a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance. With a current rating of 3 A, they provide efficient power transmission. The Copper Alloy contact material guarantees optimal conductivity, while the dual row design with 76 positions allows for versatile connections. With a pitch of .125 in and row spacing of .2 in, these connectors offer precise alignment on your PCB. Suitable for a wide range of applications, they can withstand temperatures ranging from -40 to 105 °C, making them ideal for use in various environments. Trust in our high-quality connectors to streamline your board-to-board connections with ease. Explore more products in our Connectors category.