M83723/85R16248 L/C

Heilind Number:EDA346-076-526-207
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85R16248 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85R16248 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-076-526-207

Detailed Description

Enhance connectivity in your electronic devices with these Card Edge Connectors. Featuring a vibrant green color, they offer a reliable 3A current rating for efficient power transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, these connectors ensure long-lasting performance. With two rows of 76 positions each, they provide ample space for seamless PCB connections. The .125-inch pitch and .2-inch row spacing allow for easy installation. Designed for straight mounting orientation, they are versatile for various applications. Operating smoothly in a wide temperature range from -40 to 105°C, these connectors guarantee consistent functionality in any environment. Upgrade your setup with these essential components.