M83723/85R1624N L/C

Heilind Number:EDA346-076-526-212
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85R1624N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85R1624N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-076-526-212

Detailed Description

Enhance connectivity within your electronic devices with these Card Edge Connectors. Featuring a vibrant Green hue, they offer a reliable amperage of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contacts, they ensure both durability and conductivity. With two rows and a total of 76 positions, they provide ample room for seamless PCB integration. The .125-inch pitch and .2-inch row spacing allow for precise connections. Designed for straight mount orientation, they offer versatility in assembly. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications in the realm of electronics. Trust in their quality to optimize your connectivity needs.