M83723/85R1624Y L/C

Heilind Number:EDA346-076-526-258
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85R1624Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85R1624Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-076-526-258

Detailed Description

Upgrade your PCB connectivity with our high-performance Card Edge Connectors. Designed for seamless integration, these connectors feature a vibrant green color and a durable housing made of UL 94V-0 Thermoplastic Polyester. With a 3A amperage rating, they deliver reliable power transmission. The two-row design, with 76 positions in total, ensures efficient signal transfer. Crafted from copper alloy, the contacts provide optimal conductivity. A pitch of .125 inches and row spacing of .2 inches allow for precise positioning on your board. Whether for industrial or commercial use, these connectors offer a straight mount orientation and can withstand temperatures ranging from -40 to 105°C. Elevate your electronic assemblies with this essential component.