M83723/85R18086 L/C

Heilind Number:EDA346-076-526-802
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85R18086 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85R18086 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-076-526-802

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for optimal performance in demanding environments. Featuring a vibrant green color, these connectors boast a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring both safety and longevity. With two rows of high-quality Copper Alloy contacts, they offer reliable power transmission at an amperage of 3 A. The .125-inch pitch and .2-inch row spacing accommodate precise board-to-board connections, while the 76 positions cater to versatile applications. Perfect for straight mounting, they guarantee seamless integration on your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a must-have in any electronics assembly. Elevate your connectivity game with this essential component.