M83723/85R18087 L/C

Heilind Number:EDA346-076-526-803
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85R18087 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85R18087 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-076-526-803

Detailed Description

Enhance connectivity on your PCB with our advanced Card Edge Connectors. Designed for seamless integration, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing in a striking green hue. With a current rating of 3 A, they ensure reliable power transmission. The two-row configuration, with a total of 76 positions, offers ample connectivity options. Crafted with high-quality Copper Alloy contacts, the connectors guarantee optimal signal transfer. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are ideal for various applications. The 0.125-inch pitch and 0.2-inch row spacing allow for precise PCB connections. Whether for commercial or industrial use, these connectors excel in performance and durability. Upgrade your PCB setup with these top-tier Card Edge Connectors.