M83723/85R18088 L/C

Heilind Number:EDA346-076-526-804
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85R18088 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85R18088 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-076-526-804

Detailed Description

Enhance connectivity with our Card Edge Connectors, designed for seamless integration in PCB setups. Featuring a vibrant green color, these connectors offer not just visual appeal but also robust functionality, with a durable UL 94V-0 Thermoplastic Polyester housing. Each connector boasts a dual-row design for increased versatility, with a total of 76 positions for comprehensive connectivity. Crafted from high-quality Copper Alloy, the contacts ensure reliable signal transmission. With a pitch of .125 inches and row spacing of .2 inches, they provide precise and efficient connections. Perfect for straight mounting, these connectors can withstand a wide operating temperature range from -40 to 105°C, making them suitable for diverse applications in various industries. Elevate your PCB assembly with these essential components.