M83723/85R18089 L/C

Heilind Number:EDA346-076-526-807
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85R18089 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85R18089 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-076-526-807

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for seamless integration in electronic assemblies. With a vibrant green hue, these connectors offer both visual appeal and functionality, boasting an amperage rating of 3 A for reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, they ensure robust durability and safety. Featuring two rows with 76 positions in total, these connectors support high-density applications with ease. The copper alloy contact material guarantees efficient signal transfer, while the .125-inch pitch and .2-inch row spacing ensure precise alignment on the board. Suitable for straight mounting orientation, they provide versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a dependable choice for a wide range of electronic devices. Elevate your PCB designs with these essential components, maximizing performance and longevity.