M83723/85R1808Y L/C

Heilind Number:EDA346-076-526-812
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85R1808Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85R1808Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-076-526-812

Detailed Description

Enhance connectivity with our Card Edge Connectors, perfect for seamless integration into your PCB setup. Designed with reliability in mind, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing, ensuring safety and performance. The green color adds a touch of distinction, while the copper alloy contact material guarantees efficient power transmission. With a double row layout and a total of 76 positions, these connectors offer ample connectivity options. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are ideal for various industrial applications. Whether you require straight mount orientation or specific pitch and row spacing, our connectors deliver versatility and precision. Upgrade your PCB connections with these high-quality components, essential for seamless data transfer and signal integrity.