M83723/85R18146 L/C

Heilind Number:EDA346-076-526-858
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85R18146 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85R18146 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-076-526-858

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for seamless integration in electronic assemblies. Featuring a vibrant Green hue, these connectors are not only visually striking but also high-performing, with an amperage capacity of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, they offer exceptional durability and safety. With two rows and 76 positions, they provide ample connectivity options for your project. The contact material, Copper Alloy, ensures reliable signal transmission. At a pitch of .125 inches and row spacing of .2 inches, these connectors offer precise and efficient mating. Designed for straight mount orientation, they are suitable for a wide range of applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a reliable choice for your connectivity needs. Explore our range of connectors for more options to suit your project requirements.