M83723/85R18147 L/C

Heilind Number:EDA346-076-526-878
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85R18147 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85R18147 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-076-526-878

Detailed Description

Enhance your circuit board connectivity with our Card Edge Connectors in Green. Designed for optimal performance, these connectors feature a sturdy housing made of UL 94V-0 Thermoplastic Polyester and Copper Alloy contacts, ensuring reliable power delivery. With two rows and 76 positions, they offer ample connectivity options for your PCB. The .125-inch pitch and .2-inch row spacing provide convenient assembly, while the Straight mount orientation allows for easy installation. Operating smoothly in a wide temperature range from -40 to 105 °C, these connectors are ideal for various electronic applications. Elevate your PCB connectivity with this essential component.