M83723/85R18149 L/C

Heilind Number:EDA346-076-540-202
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85R18149 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85R18149 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-076-540-202

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for optimal performance and durability. Featuring a vibrant green color, these connectors are not only functional but also visually appealing. With a 3 A amperage rating and housing made of UL 94V-0 Thermoplastic Polyester, they ensure safe and reliable operation. The two rows of copper alloy contacts, spaced at .125 inches pitch and .2 inches row spacing, provide efficient power and signal transmission. With 76 positions available, you'll have ample connectivity options for your applications. Whether you require straight mounting orientation or operate in extreme temperatures ranging from -40 to 105 °C, these connectors are up to the task. Perfect for various electronic projects, they are a valuable addition to any setup. Explore our range of connectors for more high-quality options.