M83723/85R1814N L/C

Heilind Number:EDA346-076-540-203
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85R1814N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85R1814N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-076-540-203

Detailed Description

Enhance connectivity in your PCB designs with our versatile Card Edge Connectors. Featuring a vibrant green color, these connectors are not only functional but also visually appealing. Constructed with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, they guarantee reliable performance in demanding environments. With a 3A amperage rating and operating temperature range of -40 to 105°C, they offer both power and durability. The two rows of 76 positions, with a pitch of .125 inches and row spacing of .2 inches, provide ample room for secure connections. Whether for industrial or commercial applications, these connectors, with straight mount orientation, ensure seamless integration in your projects. Explore our wide range of PCB connectors for all your connectivity needs.