M83723/85R18316 L/C

Heilind Number:EDA346-076-540-207
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85R18316 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85R18316 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-076-540-207

Detailed Description

Enhance your PCB connectivity with these essential Card Edge Connectors. Designed for optimal performance, these connectors feature a vibrant Green color and can handle up to 3 A of power. Constructed with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, they ensure reliable and secure connections. With two rows and 76 positions, they offer ample space for your board-to-board connections. The .125-inch pitch and .2-inch row spacing make them versatile for various applications. Operating smoothly in temperatures ranging from -40 to 105 °C, these connectors are a dependable choice for your electronic projects. Trust in their straight mount orientation for seamless installation. Upgrade your connectivity solutions with these high-quality connectors.