M83723/85R18318 L/C

Heilind Number:EDA346-076-540-212
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85R18318 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85R18318 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-076-540-212

Detailed Description

Enhance connectivity with this essential component for your PCB setup. These Card Edge Connectors feature a vibrant green hue, ensuring easy identification amidst intricate installations. Engineered for optimal performance, they boast a 3A amperage capacity and durable construction with UL 94V-0 Thermoplastic Polyester housing. With two rows of copper alloy contacts offering a total of 76 positions at a pitch of .125 inches, they facilitate seamless board-to-board connections. The straight mount orientation and precise row spacing of .2 inches guarantee a secure fit, while the wide operating temperature range of -40 to 105°C ensures reliability in varying environments. Perfect for professional projects or DIY electronics enthusiasts, these connectors are a must-have in any toolkit.