M83723/85R1831N L/C

Heilind Number:EDA346-076-540-802
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85R1831N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85R1831N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-076-540-802

Detailed Description

Enhance your board-to-board connections with our high-performance Card Edge Connectors. Designed for seamless integration, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability even in the most demanding environments. With a double row layout and a total of 76 positions, they provide ample connectivity options for your application. The copper alloy contacts guarantee efficient signal transmission, while the green color coding simplifies identification on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of industrial applications. Trust in our quality craftsmanship to elevate your connectivity solutions.