M83723/85R1831Y L/C

Heilind Number:EDA346-076-540-803
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85R1831Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85R1831Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-076-540-803

Detailed Description

Enhance connectivity with our Card Edge Connectors, designed for seamless integration in PCB assemblies. Featuring a vibrant green color, these connectors offer a reliable power supply with an amperage rating of 3A. Crafted from UL 94V-0 Thermoplastic Polyester, they ensure durability and safety in operation. With two rows of copper alloy contacts and a pitch of .125 inches, they facilitate efficient data transmission. The 76 positions and straight mount orientation make them ideal for board-to-board connections. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are a versatile solution for various electronic applications. Upgrade your connectivity with these high-performance Card Edge Connectors.