M83723/85R20166 L/C

Heilind Number:EDA346-076-540-804
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85R20166 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85R20166 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-076-540-804

Detailed Description

Enhance connectivity within your electronic devices with these high-performance Card Edge Connectors. Featuring a vibrant Green color and crafted from UL 94V-0 Thermoplastic Polyester, they offer durability and reliability in any application. With 76 positions distributed across 2 rows, these connectors facilitate seamless data transfer. The Copper Alloy contact material ensures optimal conductivity, while the .125-inch pitch and .2-inch row spacing allow for easy integration. Designed for straight mounting orientation, they can withstand a wide operating temperature range from -40 to 105°C, making them suitable for diverse environments. Upgrade your PCB connections with these efficient and versatile connectors.