M83723/85R20168 L/C

Heilind Number:EDA346-076-540-808
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85R20168 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85R20168 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-076-540-808

Detailed Description

Upgrade your PCB connectivity with our high-performance Card Edge Connectors. Designed for durability and reliability, these connectors feature a sleek green housing made of UL 94V-0 Thermoplastic Polyester. With two rows of copper alloy contacts, they offer secure and efficient power transmission at an amperage of 3 A. The .125-inch pitch and .2-inch row spacing ensure precise alignment, while the 76 positions provide ample connectivity options. Suitable for a wide range of applications, these connectors are rated for an operating temperature range of -40 to 105 °C, making them ideal for use in various industries. Trust in the quality and performance of our Card Edge Connectors for seamless board-to-board PCB connections.