M83723/85R20169 L/C

Heilind Number:EDA346-076-540-812
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85R20169 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85R20169 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-076-540-812

Detailed Description

Enhance connectivity with these efficient Card Edge Connectors, designed for seamless integration in electronic systems. The vibrant green hue adds a touch of visual distinction, while the UL 94V-0 Thermoplastic Polyester housing ensures durability and safety. With a double row configuration and 76 positions, they facilitate high-density PCB connections, ideal for complex circuitry. Crafted from Copper Alloy, the contacts guarantee reliable conductivity, while a pitch of .125 inches and row spacing of .2 inches offer precise alignment. Featuring a straight mount orientation, they are easy to install and maintain. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a dependable choice for various applications in industries such as telecommunications, computing, and automotive. Trust in their performance for seamless data transmission and power delivery.