M83723/85R2016N L/C

Heilind Number:EDA346-076-540-858
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85R2016N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85R2016N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-076-540-858

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in vibrant green. Designed for high-performance applications, these connectors feature UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With a dual-row configuration and 76 positions, they offer ample connectivity options for your circuit boards. The copper alloy contacts provide reliable signal transmission, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of environments. Whether for industrial machinery, telecommunications equipment, or consumer electronics, trust in our Card Edge Connectors for seamless board-to-board connections.