M83723/85R2016Y L/C

Heilind Number:EDA346-076-540-878
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85R2016Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85R2016Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-076-540-878

Detailed Description

Enhance your PCB connectivity with these reliable and high-performance Card Edge Connectors. Featuring a vibrant green color, they are not just visually appealing but also functional with a robust amperage of 3A. Crafted from UL 94V-0 Thermoplastic Polyester, these connectors ensure durability and safety in operation. With two rows and 76 positions, they offer ample opportunities for seamless board-to-board connections. The Copper Alloy contact material guarantees excellent conductivity, while the .125-inch pitch and .2-inch row spacing facilitate easy installation. Designed for straight mount orientation, they can withstand a wide operating temperature range from -40 to 105°C, making them suitable for various environments. Elevate your electronic projects with these essential components, perfect for demanding applications in the industrial or commercial sector.